
The SCC2692AC1B44,528 is a dual UART interface IC from NXP, packaged in a PQFP. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 10mA. The device is RoHS compliant and suitable for surface mount applications. It is rated to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP SCC2692AC1B44,528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCC2692AC1B44,528 technical specifications.
| Package/Case | PQFP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2692AC1B44,528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
