
The SCC2692AC1B44-T is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 70°C. It supports data rates of up to 115.2Kbps and is powered by a 5V supply voltage. The device is packaged in a PQFP package and is available in quantities of 1500. Note that this device is not RoHS compliant.
NXP SCC2692AC1B44-T technical specifications.
| Package/Case | PQFP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
