
The SCC2692AC1N28,129 is a dual UART interface IC from NXP, operating at a maximum data rate of 115.2Kbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 10mA. This IC is packaged in a PDIP package, suitable for through-hole mounting, and is rated for operation within a temperature range of 0°C to 70°C. The SCC2692AC1N28,129 is compliant with RoHS regulations.
NXP SCC2692AC1N28,129 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2692AC1N28,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
