
The SCC2692AC1N28,602 is a dual UART interface IC from NXP, operating within a temperature range of 0°C to 70°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and is packaged in a PDIP format. It is compliant with RoHS regulations and is lead-free.
NXP SCC2692AC1N28,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.