The NXP SCC2692AC1N28-S is a dual UART IC with a data rate of 115.2Kbps and an operating supply voltage of 5V. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and is available in quantities of 13. The operating temperature range is from -40°C to 70°C. The device is lead free and suitable for use in applications where a low-power UART is required.
NXP SCC2692AC1N28-S technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.