
The SCC2692AC1N40,602 is a dual UART interface IC from NXP, packaged in a PDIP package and designed for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum supply current of 10mA, with an operating supply voltage of 5V and an operating supply current of 10mA. It supports data rates of up to 115.2Kbps and is available in a package quantity of 9, packaged in a rail/tube configuration.
NXP SCC2692AC1N40,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2692AC1N40,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
