
The SCC2692AE1A44,512 is a dual UART interface IC from NXP, packaged in a PLCC. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed for surface mount applications and has a data rate of 1Mbps.
NXP SCC2692AE1A44,512 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2692AE1A44,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
