The SCC2692AE1A44-T is a dual UART interface IC from NXP, designed for operation at 5V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, packaged in a PLCC format. It operates at a data rate of 115.2Kbps and has a supply current of 10mA.
Checking distributor stock and pricing after the page loads.
NXP SCC2692AE1A44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |