
The SCC2692AE1B44,528 is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, with a maximum supply current of 10mA. The device is packaged in a PQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in tape and reel packaging.
NXP SCC2692AE1B44,528 technical specifications.
| Package/Case | PQFP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.