
The SCC2692AE1B44,557 is a dual UART interface IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 10mA and is compliant with RoHS regulations. It is available in a PQFP package with 480 units per tray. The SCC2692AE1B44,557 supports data transfer rates of up to 115.2Kbps.
NXP SCC2692AE1B44,557 technical specifications.
| Package/Case | PQFP |
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2692AE1B44,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
