The SCC2692AE1B44-T is a dual UART IC from NXP, packaged in a PQFP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 10mA. The device is not RoHS compliant and is available in quantities of 1500 per reel. It supports data rates of up to 115.2Kbps.
Checking distributor stock and pricing after the page loads.
NXP SCC2692AE1B44-T technical specifications.
| Package/Case | PQFP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |