The SCC2692AE1N40-S is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 115.2Kbps and is designed to work with a 5V operating supply voltage. The device is packaged in a lead-free PDIP package and is available in quantities of 9. It is suitable for use in applications where a reliable and efficient UART interface is required.
Checking distributor stock and pricing after the page loads.
NXP SCC2692AE1N40-S technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.