The SCC2698BC1A84,512 is a quad UART interface IC from NXP, featuring a commercial temperature grade and a supply voltage range of 4.75-5.25V. It operates at a maximum supply current of 30mA and a maximum clock frequency of 4MHz. The device is packaged in a 84-pin LCC package and is suitable for use in temperatures ranging from 0-70°C.
NXP SCC2698BC1A84,512 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.31 |
| Length | 29.31 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SCC2698BC1A84,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.