
The SCC2698BE1A84,512 is an 8-channel interface IC from NXP, packaged in a PLCC case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply current of 30mA and a maximum supply voltage of 5.25V, with a nominal operating supply voltage of 5V. It is available in a packaging quantity of 15 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SCC2698BE1A84,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2698BE1A84,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
