The SCC2698BE1A84-T is an 8-channel UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a data rate of up to 115.2Kbps and is designed to work with a 5V supply voltage. The device is packaged in a PLCC package and is compliant with RoHS regulations. The SCC2698BE1A84-T is suitable for use in a variety of applications requiring high-speed UART communication.
Checking distributor stock and pricing after the page loads.
NXP SCC2698BE1A84-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |