The SCC68681C1A44-T is a dual UART IC from NXP, operating within a temperature range of -40°C to 70°C. It supports a data rate of 115.2Kbps and is powered by a 5V supply voltage. The device is lead free and RoHS compliant, packaged in a PLCC format. It consumes a maximum supply current of 10mA.
NXP SCC68681C1A44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.