
The SCC68681C1N40,112 is a dual UART IC from NXP, packaged in a PDIP case and designed for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a maximum supply current of 10mA, with a nominal supply voltage of 5V. It supports data rates of up to 115.2Kbps.
NXP SCC68681C1N40,112 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68681C1N40,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.