The SCC68681E1A44-S is a dual UART IC with a data rate of 115.2Kbps, operating on a 5V supply voltage with a maximum of 5.5V. It is designed to operate within a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The device is packaged in a PLCC-26 package and is available in a rail or tube packaging configuration. The supply current is 10mA.
NXP SCC68681E1A44-S technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.