The SCC68681E1A44-T is a dual UART IC from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a lead-free package quantity of 500 units, packaged on a tape and reel. It operates at a supply current of 10mA and supports a data rate of 115.2Kbps.
NXP SCC68681E1A44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.