
The SCC68681E1N40,112 is a dual UART interface IC from NXP, designed for operation at 115.2Kbps data rate. It is powered by a 5V supply voltage and has a maximum supply current of 10mA. The device is packaged in a PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C. The SCC68681E1N40,112 is compliant with RoHS regulations and is available in a rail/Tube packaging format.
NXP SCC68681E1N40,112 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68681E1N40,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.