NXP SCC68681E1N40,129 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SCC68681E1N40,129 to view detailed technical specifications.
No datasheet is available for this part.