
The SCC68692C1A44,518 is a dual-UART interface IC from NXP, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 115.2Kbps and is designed for surface mount applications in a PLCC package. The device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 500 units.
NXP SCC68692C1A44,518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692C1A44,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
