
The SCC68692C1N40,602 is a dual UART interface IC from NXP, packaged in a PDIP with a lead-free finish. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage, drawing a maximum supply current of 10mA. The device is RoHS compliant and suitable for use in through-hole mounting applications.
NXP SCC68692C1N40,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692C1N40,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
