
The SCC68692E1A44,518 is a dual UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V and a maximum supply current of 10mA. The IC is packaged in a PLCC and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 500 per reel.
NXP SCC68692E1A44,518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692E1A44,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
