Checking distributor stock and pricing after the page loads.
NXP SCC68692E1N40,129 technical specifications.
| Package/Case | PDIP |
| Max Supply Current | 10mA |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.