
The NXP SCC68692E1N40,602 is a dual UART interface IC with a data rate of 115.2Kbps. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a PDIP format and is suitable for through-hole mounting. It can supply up to 10mA of current at 5V.
NXP SCC68692E1N40,602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692E1N40,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
