
32-bit Coldfire microprocessor operating at 120MHz, featuring 128KB RAM and ROMless memory. This surface mount LQFP package offers 57 I/Os with I2C, SPI, UART, USART, and EBI/EMI interfaces. It supports a supply voltage range of 1.08V to 3.3V and operates between -20°C and 70°C. Integrated peripherals include POR, WDT, and DMA, with an internal oscillator. This RoHS and Halogen Free component is designed for tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SCF5250AG120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120us |
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | SCF52xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SCF5250AG120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
