Sign in to ask questions about the NXP SCF5250LAG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCF5250LAG100 technical specifications.
| Access Time | 100us |
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | SCF52xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SCF5250LAG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.