The SCN2652AC2A44 is a commercial-grade, 44-pin quad serial IO/communication controller from NXP. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a 16-bit external data bus and a 3-bit address bus, with a maximum clock frequency of 2 MHz. It is designed for use in multi-protocol applications and has a maximum supply current of 150 mA.
Checking distributor stock and pricing after the page loads.
NXP SCN2652AC2A44 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |