
The SCN2681AC1A44 is a surface mount interface controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package height of 3.68mm and dimensions of 16.66mm in length and width. The device is designed for use with a 5V operating supply voltage. It is not RoHS compliant.
NXP SCN2681AC1A44 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 16.66mm |
| RoHS | Not Compliant |
No datasheet is available for this part.