The SCN2681AC1N40 is a commercial-grade, 40-pin dual-serial IO controller from NXP. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 5V. The device has a maximum supply current of 150mA and a clock frequency of up to 4MHz. It is available in a plastic DIP-40 package.
NXP SCN2681AC1N40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 15 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SCN2681AC1N40 to view detailed technical specifications.
No datasheet is available for this part.