The SCN68681E1F40 is a 40-pin dual-interface IC from NXP, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 175mA. The device is powered by a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It features an 8-bit external data bus and a 4-bit address bus. The IC is available in a DIP40 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.39 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 175 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 14 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |