The SCP2207VMU is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a 9 x 9 mm, 1.34 mm height MAPBGA-236 package, compliant with ROHS standards. The device operates at a supply voltage of 1.1V maximum, 0.9V minimum, and has a clock frequency of up to 30 MHz. It features a 32-bit external data bus and a 13-bit address bus, with a bit size of 32 bits and a speed of 347.5.
Sign in to ask questions about the NXP SCP2207VMU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCP2207VMU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 347.5 |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SCP2207VMU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.