
SDIO101A - SD/SDIO/MMC/CE-ATA host controller QFN 60-Pin
Checking distributor stock and pricing after the page loads.
NXP SDIO101AIHRZ technical specifications.
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |