NXP SDIO101IHR,515 technical specifications.
| Package/Case | SOT-969-1 |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 3 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SDIO101IHR,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.