The SE5560N is a 16-pin dual DIP-16 DC/DC controller from NXP. It operates within a temperature range of -55 to 125°C and accepts input voltages between 20 and 30V. The device features a 16-pin package type, which includes a plastic SOT-38-4 and DIP-16 configuration. The SE5560N is categorized under power management ICs, specifically DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
NXP SE5560N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |