The SE5561FE is an 8-pin DIP DC/DC controller from NXP, designed for operation in a military temperature grade. It features a dual terminal position and a pin count of 8. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The SE5561FE is suitable for use in applications with input voltages between 20 and 30 volts.
Checking distributor stock and pricing after the page loads.
NXP SE5561FE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.955 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |