The SE5562F is a 20-pin dual-function IC from NXP, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a terminal position of dual and a JEDEC package code of R-CDIP-T20. The IC is available in a DIP20 package with dimensions of 7.62mm in width and 26.695mm in length. It is designed for use in military-grade applications and has an input voltage range of 10 to 16 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SE5562F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SE5562F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 26.695 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SE5562F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.