NXP SE556F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SE556F to view detailed technical specifications.
No datasheet is available for this part.