Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SE95D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SE95D technical specifications.
| Package/Case | SOT-96-8 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SE95D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
