
Digital relative humidity and temperature sensor with 1% accuracy. Features a 13-bit resolution for precise measurements and operates over a wide temperature range from -55°C to 125°C. Communicates via I2C, SMBus, or 2-Wire serial interfaces. Housed in a lead-free SOT-505-1 package, this RoHS compliant component is supplied on tape and reel.
NXP SE95DP,118 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-505-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Bits | 13 |
| Operating Supply Current | 7uA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | SE95 |
| RoHS | Compliant |
Download the complete datasheet for NXP SE95DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
