
Digital temperature sensor for DDR memory modules, featuring an integrated SPD SON 8-Pin package. Operates over an I2C, SMBus, and 2-Wire serial interface, with a supply voltage range of 3V to 3.6V DC. Offers an 11-bit resolution and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP SE97BTP,547 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SE97BTP,547 technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SE97BTP,547 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
