
The SE98APW118 is an I2C/SMBus interface IC from NXP, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. The device consumes an operating supply current of 250uA and has a maximum output current of 400uA. It is available in a TSSOP package, packaged in tape and reel with 2500 units per reel.
NXP SE98APW118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS | Compliant |
Download the complete datasheet for NXP SE98APW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.