General purpose audio codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC) channel. Operates with analog and digital power supplies, offering a wide voltage range from 1.1V to 3.6V. Supports serial interfaces including I2C, I2S, and SPI. Delivers a 100 dB signal-to-noise ratio and is housed in a 20-pin QFN EP package. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP SGTL5000XNLA3R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SGTL5000XNLA3R2 technical specifications.
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 2|3.6V |
| Interface Type | Serial (I2C, I2S, SPI) |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.1|1.62V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 100dB |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SGTL5000XNLA3R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.