
The SI4410DY/T3 is a N-Channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 10A. It has a drain to source resistance of 20mR and a power dissipation of 2.5W. The device is packaged in a SO-8 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a fall time of 30ns and a turn-off delay time of 70ns.
Sign in to ask questions about the NXP SI4410DY/T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SI4410DY/T3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for NXP SI4410DY/T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
