
IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 24MHz |
| Height | 2.65mm |
| Interface | CAN, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transmit Buffers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
