The SJA1105EL is an industrial telecom IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B159 and a width and length of 12mm. The IC has a single function and is supplied with a nominal voltage of 1.2V. It meets the AEC-Q100 screening level and is packaged in a 159-terminal LFBGA-159 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 159 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B159 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |