
NXP SJA1105QEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 159 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B159 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SJA1105QEL to view detailed technical specifications.
No datasheet is available for this part.