The SL2S2102FTB from NXP features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is available in a 3-pin XSON-3 package. The device measures 1.45mm in length and 1mm in width. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the NXP SL2S2102FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SL2S2102FTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SL2S2102FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.