NXP SL2S5002FTB,115 technical specifications.
| Depth | 1.45mm |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL2S5002FTB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.